Reference Only

RLB0914-271KL

Power Inductors - Leaded 270uH 10% .65A

Manufacturer:

Mfr Part:
RLB0914-271KL

TTI Part:
RLB0914-271KL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - Leaded
TypeWirewound
Termination StyleRadial
Package / Case8.7 mm x 8.7 mm x 12 mm
ShieldingUnshielded
Inductance270 uH
Tolerance10 %
Maximum DC Current650 mA
Maximum DC Resistance680 mOhms
Saturation Current1.25 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Q Minimum20
Self Resonant Frequency2.2 MHz
TerminationStandard
Mounting StylePCB Mount
Length12 mm
Diameter8.7 mm
Core MaterialFerrite
SeriesRLB
PackagingBulk
ApplicationRF
Core TypeWirewound
Lead Diameter0.65 mm
Lead Spacing5 mm
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency796 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504502000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,200 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.188$225.60
Need more?

My Notes

Sign into see notes.