Reference Only

RLB0914-180KL

Power Inductors - Leaded 18uH 10% 2.3A

Manufacturer:

Mfr Part:
RLB0914-180KL

TTI Part:
RLB0914-180KL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - Leaded
TypeWirewound
Termination StyleRadial
ShieldingUnshielded
Inductance18 uH
Tolerance10 %
Maximum DC Current2.3 A
Maximum DC Resistance65 mOhms
Saturation Current5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Q Minimum40
Self Resonant Frequency9.5 MHz
TerminationStandard
Mounting StylePCB Mount
Length12 mm
Diameter8.7 mm
Core MaterialFerrite
SeriesRLB
PackagingBulk
ApplicationRF
Core TypeWirewound
Lead Spacing5 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency2.52 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.23$46.00
$0.228$91.20
$0.218$130.80
$0.156$156.00
$0.155$403.00
Need more?
Sign in to add projects and notes