Reference Only

RLB0913-821K

Power Inductors - Leaded 820uH 10% .41A Non-SHLD 8.5x12.5mm

Manufacturer:

Mfr Part:
RLB0913-821K

TTI Part:
RLB0913-821K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - Leaded
TypeWirewound
Termination StyleRadial
Package / Case8.5 mm x 12.5 mm
ShieldingUnshielded
Inductance820 uH
Tolerance10 %
Maximum DC Current410 mA
Maximum DC Resistance1.8 Ohms
Saturation Current350 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum20
Self Resonant Frequency1.5 MHz
TerminationStandard
Mounting StylePCB Mount
Length12.5 mm
Diameter8.5 mm
Core MaterialFerrite
SeriesRLB
PackagingTray
Core TypeWirewound
Lead Diameter0.65 mm
Lead Spacing5 mm
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency796 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.405$81.00
$0.401$160.40
$0.361$216.60
$0.353$353.00
$0.332$863.20
$0.328$1,574.40
$0.321$2,439.60
Need more?

My Notes

Sign into see notes.