Reference Only
RLB0913-103K
Power Inductors - Leaded 10mH 10% .12A Non-SHLD 8.5x12.5mm
Datasheet
RLB0913-103K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - Leaded | |
| Type | Wirewound | |
| Termination Style | Radial | |
| Package / Case | 8.5 mm x 12.5 mm | |
| Shielding | Unshielded | |
| Inductance | 10 mH | |
| Tolerance | 10 % | |
| Maximum DC Current | 120 mA | |
| Maximum DC Resistance | 25 Ohms | |
| Saturation Current | 50 mA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Q Minimum | 40 | |
| Self Resonant Frequency | 300 kHz | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 12.5 mm | |
| Diameter | 8.5 mm | |
| Core Material | Ferrite | |
| Series | RLB | |
| Packaging | Tray | |
| Core Type | Wirewound | |
| Inductance - uH | 10000 uH | |
| Lead Diameter | 0.65 mm | |
| Lead Spacing | 5 mm | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 79.6 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
175In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 13 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.385 | $5.00 | |
| $0.321 | $64.20 | |
| $0.318 | $127.20 | |
| $0.303 | $181.80 | |
| $0.30 | $300.00 | |
| $0.297 | $772.20 | |
| $0.294 | $1,470.00 | |
| $0.291 | $4,365.00 |
Need more?
Sign in to add projects and notes