Reference Only

RLB0912-151KL

Power Inductors - Leaded 150uH 10% .53A

Manufacturer:

Mfr Part:
RLB0912-151KL

TTI Part:
RLB0912-151KL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - Leaded
TypeWirewound
Termination StyleRadial
ShieldingUnshielded
Inductance150 uH
Tolerance10 %
Maximum DC Current1 A
Maximum DC Resistance560 mOhms
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 80 C
Q Minimum50
Self Resonant Frequency5.7 MHz
TerminationStandard
Mounting StylePCB Mount
Length10 mm
Diameter8.7 mm
Core MaterialFerrite
SeriesRLB
PackagingBulk
ApplicationRF
Core TypeWirewound
Lead Spacing5 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.299$5.98
$0.26$13.00
$0.238$23.80
$0.222$44.40
$0.194$194.00
$0.19$304.00
$0.188$488.80
$0.181$18,100.00
Need more?
Sign in to add projects and notes