Reference Only

RLB0812-273KL

Power Inductors - Leaded 27000uH 10% 22mA

Manufacturer:

Mfr Part:
RLB0812-273KL

TTI Part:
RLB0812-273KL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - Leaded
TypeWirewound
Termination StyleRadial
ShieldingUnshielded
Inductance27 mH
Tolerance10 %
Maximum DC Current22 mA
Maximum DC Resistance102 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Q Minimum60
Self Resonant Frequency200 kHz
TerminationStandard
Mounting StylePCB Mount
Length10 mm
Diameter6.7 mm
Core MaterialFerrite
SeriesRLB
PackagingBulk
ApplicationRF
Core TypeWirewound
Lead Diameter0.65 mm
Lead Spacing3 mm
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

1,200
On Order
1,200 expected 05-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,200 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.155$186.00
Need more?

My Notes

Sign into see notes.