Reference Only

LPA1020-251KL

End of Life
Power Inductors - Leaded 250uH 10% 5AMP

Manufacturer:

Mfr Part:
LPA1020-251KL

TTI Part:
LPA1020-251KL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - Leaded
TypeWirewound
Termination StyleAxial
ShieldingUnshielded
Inductance250 uH
Tolerance10 %
Maximum DC Current800 mA
Maximum DC Resistance500 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
TerminationStandard
Mounting StylePCB Mount
Length20 mm
Diameter10 mm
Core MaterialFerrite
SeriesLPA
PackagingBulk
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

180In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 90 / Multiples: 90)
Quantity Unit PriceExt. Price
$0.385$34.65
$0.322$289.80
$0.291$733.32
$0.285$1,436.40
$0.282$2,131.92
$0.279$4,017.60
$0.277$6,930.54
$0.274$13,710.96
Need more?
Sign in to add projects and notes