Reference Only

HRP3822X-1R5M

Power Inductors - Leaded Ind,38.1x38.1x21.7mm,1.5uH+/-20%,120A

Manufacturer:

Mfr Part:
HRP3822X-R82M

TTI Part:
HRP3822X-1R5M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - Leaded
Termination StyleThrough Hole
Package / Case38.1 mm x 38.1 mm
ShieldingShielded
Inductance1.5 uH
Tolerance20 %
Maximum DC Resistance260 mOhms
Saturation Current193 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum60
Self Resonant Frequency13 MHz
TerminationStandard
Mounting StylePCB Mount
Length38.1 mm
Width38.1 mm
Height21.7 mm
Core MaterialMetal Alloy
SeriesHRP3822X
PackagingTray
Product TypePower Inductors - Leaded
ProductPower Inductors
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 60 / Multiples: 20)
Quantity Unit PriceExt. Price
$35.42$2,125.20
Need more?

My Notes

Sign into see notes.