Reference Only
ER26A3DC-100K
Power Inductors - Leaded 10 UH 10%
Datasheet
ER26A3DC-100K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - Leaded | |
| Type | Inductors | |
| Termination Style | Through Hole | |
| Shielding | Shielded | |
| Inductance | 10 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 32 A | |
| Maximum DC Resistance | 2 mOhms | |
| Saturation Current | 41 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Epoxy | |
| Mounting Style | PCB Mount | |
| Length | 27.5 mm | |
| Width | 21 mm | |
| Height | 17 mm | |
| Core Material | Ferrite | |
| Series | ER26A | |
| Packaging | Reel | |
| Application | Industrial Power Converters | |
| Product Type | Power Inductors - Leaded | |
| Product | Power Inductors - Leaded |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,040 / Multiples: 180)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.20 | $11,088.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.