Reference Only
BTN08G103F3JF2T00
NTC Thermistors NTC SMD 0805 10K B25/85 3435
Datasheet
BTN08G103F3JF2T00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | NTC Thermistors | |
| B Parameter | 3435 K | |
| B Tolerance | 1 % | |
| Beta Value | B25/50 | |
| Height | 0.85 mm | |
| Length | 2 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Package / Case | 0805 (2012 metric) | |
| Power Rating | 240 mW | |
| Product Type | NTC Thermistors | |
| Resistance | 10 kOhms | |
| Series | BTN08G | |
| Subcategory | Thermistors | |
| Termination Style | SMD/SMT | |
| Tolerance | 1 % | |
| Type | NTC Thermistor | |
| Width | 1.25 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 20,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.073 | $1,460.00 |
Need more?
Sign in to add projects and notes