Reference Only

5726-RC

Power Inductors - Leaded 25uH 15%

Manufacturer:

Mfr Part:
5726-RC

TTI Part:
5726-RC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - Leaded
TypeToroidal
Termination StyleRadial
ShieldingShielded
Inductance25 uH
Tolerance15 %
Maximum DC Current2.5 A
Maximum DC Resistance40 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
TerminationStandard
Mounting StylePCB Mount
Length5.588 mm
Diameter13.97 mm
Series5700
PackagingTray
ApplicationHigh Current
Core TypeToroidal
Lead Spacing0.21 in
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginHonduras
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 38 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 200 / Multiples: 15)
Quantity Unit PriceExt. Price
$2.74$548.00
Need more?

My Notes

Sign into see notes.