Reference Only
5721-RC
Power Inductors - Leaded 250uH 15%
Datasheet
5721-RC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - Leaded | |
| Type | Toroidal | |
| Termination Style | Radial | |
| Shielding | Shielded | |
| Inductance | 250 uH | |
| Tolerance | 15 % | |
| Maximum DC Current | 8 A | |
| Maximum DC Resistance | 41 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 23.8 mm | |
| Diameter | 53.975 mm | |
| Packaging | Tray | |
| Application | High Current | |
| Core Type | Toroidal | |
| Lead Diameter | 0.062 in | |
| Lead Spacing | 0.79 in | |
| Product Type | Power Inductors - Leaded | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 1 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
256
On Order
256 expected 05-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 256 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.12 | $2,078.72 |
Need more?
My Notes
Sign into see notes.