Reference Only
5712-RC
Power Inductors - Leaded 150uH 15%
Datasheet
5712-RC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - Leaded | |
| Type | Toroidal | |
| Termination Style | Radial | |
| Shielding | Shielded | |
| Inductance | 150 uH | |
| Tolerance | 15 % | |
| Maximum DC Current | 4.75 A | |
| Maximum DC Resistance | 46 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Q Minimum | 36 | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 15.875 mm | |
| Diameter | 31.75 mm | |
| Series | 5700 | |
| Packaging | Tray | |
| Application | High Current | |
| Core Type | Toroidal | |
| Lead Spacing | 0.5 in | |
| Product Type | Power Inductors - Leaded | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Tradename | J.W. Miller |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
211In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.22 | $5.22 | |
| $4.35 | $43.50 | |
| $3.98 | $99.50 | |
| $3.34 | $240.48 | |
| $3.30 | $475.20 | |
| $3.14 | $904.32 | |
| $3.10 | $1,562.40 | |
| $3.06 | $7,050.24 |
Need more?
My Notes
Sign into see notes.