Reference Only

NTHS0805N17N1003JE

End of Life
NTC Thermistors 100Kohms 5%

Manufacturer:

Mfr Part:
NTHS0805N17N1003JE

TTI Part:
NTHS0805N17N1003JE

EDA / CAD Models

Alternate Part Number

NTCS0805E3104JXT

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryNTC Thermistors
SeriesNTHS
B Parameter4064 K
Resistance100 kOhms
Power Rating210 mW
Tolerance5 %
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Package / Case0805 (2012 metric)
Length2.01 mm
Width1.25 mm
Height1.45 mm
PackagingReel
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

18,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$4.08$8,160.00
$4.00$16,000.00
$3.45$34,500.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.