Reference Only

NTHS0603N02N1002JE

End of Life
NTC Thermistors 10Kohms 5%

Manufacturer:

Mfr Part:
NTHS0603N02N1002JE

TTI Part:
NTHS0603N02N1002JE

EDA / CAD Models

Alternate Part Number

NTCS0603E3103JLT

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryNTC Thermistors
SeriesNTHS
B Parameter3477 K
Resistance10 kOhms
Power Rating125 mW
Tolerance5 %
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Package / Case0603 (1608 metric)
Length1.6 mm
Width0.8 mm
Height1 mm
PackagingReel
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$2.89$5,780.00
$2.84$11,360.00
$2.78$16,680.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.