Reference Only

NTCSMELFE3303JT

NTC Thermistors 30K ohms 5% MELF SOD80 Glass

Manufacturer:

Mfr Part:
NTCSMELFE3303JT

TTI Part:
NTCSMELFE3303JT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryNTC Thermistors
SeriesNTCSMELF
B Parameter3977 K
Resistance30 kOhms
Power Rating100 mW
Tolerance5 %
Mounting StylePCB Mount
Termination StyleMELF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Package / CaseSOD-80
Diameter1.55 mm
Length3.5 mm
PackagingReel
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC
Part # Aliases2381 633 53303

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7c-I
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.345$862.50
$0.287$14,350.00
$0.276$27,600.00
Need more?
Sign in to add projects and notes