Reference Only

NTCSMELFE3103JT

NTC Thermistors 10Kohms 5%

Manufacturer:

Mfr Part:
NTCSMELFE3103JT

TTI Part:
NTCSMELFE3103JT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryNTC Thermistors
SeriesNTCSMELF
B Parameter3977 K
Resistance10 kOhms
Power Rating100 mW
Tolerance5 %
Mounting StylePCB Mount
Termination StyleMELF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Package / CaseSOD-80
Diameter1.55 mm
Length3.5 mm
Width1.55 mm
PackagingReel
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC
Part # Aliases2381-633-53103

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7c-I
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.36$900.00
$0.356$17,800.00
$0.353$35,300.00
Need more?
Available Regional Inventory
17,500 available now at ttiasia.com
Sign in to add projects and notes