Reference Only

NTCSI0402E3104DXHT

NTC Thermistors NTC SMD 0402 Industrial NiSn 100K 0.5%

Manufacturer:

Mfr Part:
NTCSI0402E3104DXHT

TTI Part:
NTCSI0402E3104DXHT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryNTC Thermistors
SeriesNTCSI0402E3
B Parameter4311 K
Resistance100 kOhms
Tolerance0.5 %
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Package / Case0402 (1005 metric)
Length1 mm
Width0.5 mm
Height0.5 mm
PackagingReel
B Tolerance3 %
Beta ValueB25/85
Product TypeNTC Thermistors
SubcategoryThermistors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

20,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.079$790.00
$0.077$1,540.00
$0.075$2,250.00
$0.073$3,650.00
$0.071$7,100.00
Need more?

My Notes

Sign into see notes.