Reference Only

NTCS0805E3103FMT

NTC Thermistors 10Kohms 1%

Manufacturer:

Mfr Part:
NTCS0805E3103FMT

TTI Part:
NTCS0805E3103FMT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryNTC Thermistors
SeriesNTCS0805E3..T
B Parameter3430 K
Resistance10 kOhms
Power Rating210 mW
Tolerance1 %
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Package / Case0805 (2012 metric)
Length2 mm
Width1.25 mm
Height0.8 mm
QualificationAEC-Q100
PackagingReel
B Tolerance5 %
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.437$1,748.00
$0.398$20,696.00
$0.393$39,300.00
Need more?
Available Regional Inventory
60,000 available now at ttieurope.com
Sign in to add projects and notes