Reference Only

NTCS0603E3103HMT

NTC Thermistors 10K OHM 10%

Manufacturer:

Mfr Part:
NTCS0603E3103HMT

TTI Part:
NTCS0603E3103HMT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryNTC Thermistors
SeriesNTCS0603E3.....T
B Parameter3610 K
Resistance10 kOhms
Power Rating125 mW
Tolerance3 %
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Package / Case0603 (1608 metric)
Length1.6 mm
Width0.8 mm
Height0.8 mm
QualificationAEC-Q100
PackagingReel
B Tolerance1 %
Beta ValueB25/85
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC
Part # Aliases2381-615-36103

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.184$1,472.00
$0.151$7,852.00
$0.141$14,100.00
Need more?
Available Regional Inventory
28,000 available now at ttiasia.com

My Notes

Sign into see notes.