Reference Only

NTCS0402E3214SMT

NTC Thermistors 210Kohms 1%

Manufacturer:

Mfr Part:
NTCS0402E3214SMT

TTI Part:
NTCS0402E3214SMT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryNTC Thermistors
SeriesNTCSxxxxE3..SMT
B Parameter3590 K
Resistance210 kOhms
Power Rating70 mW
Tolerance1 %
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Package / Case0402 (1005 metric)
Length1 mm
Width0.5 mm
Height0.5 mm
PackagingReel
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7c-I
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.255$2,550.00
Need more?
Sign in to add projects and notes