Reference Only

NTCS0402E3104JHT

NTC Thermistors 100k 5% SMD High B AUTO GRADE

Manufacturer:

Mfr Part:
NTCS0402E3104JHT

TTI Part:
NTCS0402E3104JHT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryNTC Thermistors
SeriesNTCS0402E3..T
B Parameter3950 K
Resistance100 kOhms
Power Rating70 mW
Tolerance5 %
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Package / Case0402 (1005 metric)
Length1 mm
Width0.5 mm
Height0.5 mm
QualificationAEC-Q100
PackagingReel
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantCall to Verify RoHS
RoHS Exemption Number7c-I
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.15$1,500.00
$0.145$7,250.00
$0.142$14,200.00
Need more?
Sign in to add projects and notes