Reference Only

NTCLG100E2103JB

NTC Thermistors 10Kohms 5%

Manufacturer:

Mfr Part:
NTCLG100E2103JB

TTI Part:
NTCLG100E2103JB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryNTC Thermistors
SeriesNTCLG100E2
B Parameter3977 K
Resistance10 kOhms
Power Rating100 mW
Tolerance5 %
Mounting StylePCB Mount
Termination StyleAxial
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 200 C
Package / CaseSOD-27-2
Diameter1.8 mm
Length54.55 mm
Width1.8 mm
Height3.75 mm
PackagingBulk
Lead Diameter0.5 mm
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7c-I
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.364$1,456.00
$0.356$17,800.00
Need more?
Sign in to add projects and notes