Reference Only
NTCLE400E3103H
NTC Thermistors 10Kohms 3%
Datasheet
NTCLE400E3103H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | NTC Thermistors | |
| Series | NTCLE400 | |
| B Parameter | 3977 K | |
| Resistance | 10 kOhms | |
| Power Rating | 250 mW | |
| Tolerance | 3 % | |
| Mounting Style | Off-Board | |
| Termination Style | Wire Lead | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Diameter | 6 mm | |
| Length | 400 mm | |
| Width | 6 mm | |
| Height | 17 mm | |
| Packaging | Bulk | |
| Dissipation Constant | 6 mW / K | |
| Lead Diameter | 0.6 mm | |
| Lead Spacing | 2.54 mm | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Time Constant | 7 s | |
| Type | NTC | |
| Part # Aliases | 2381-641-26103 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533409000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 7c-I |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Product Catalogs
SPICE Models
29,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.43 | $715.00 | |
| $1.34 | $1,340.00 | |
| $1.30 | $3,250.00 | |
| $1.29 | $6,450.00 | |
| $1.27 | $12,700.00 | |
| $1.26 | $25,200.00 | |
| $1.25 | $50,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes