Reference Only

NTCLE350E4103FLB0

NTC Thermistors R 10Kohm 1% B 3435K 1%

Manufacturer:

Mfr Part:
NTCLE350E4103FLB0

TTI Part:
NTCLE350E4103FLB0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryNTC Thermistors
SeriesNTCLE350E4
B Parameter3435 K
Resistance10 kOhms
Power Rating100 mW
Tolerance1 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 185 C
Diameter2.4 mm
Length40 mm
Width2.4 mm
Height6 mm
PackagingBulk
B Tolerance1 %
Beta ValueB25/85
Lead Diameter0.2 mm
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.646$646.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.