Reference Only
NTCLE317E4103SBA
NTC Thermistors 10Kohms Special Tolerance
Datasheet
NTCLE317E4103SBA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | NTC Thermistors | |
| B Parameter | 3984 K | |
| B Tolerance | 0.5 % | |
| Beta Value | B25/85 | |
| Diameter | 1.6 mm | |
| Height | 6 mm | |
| Length | 75 mm | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Power Rating | 50 mW | |
| Product Type | NTC Thermistors | |
| Resistance | 10 kOhms | |
| Series | NTCLE317E4103SBA | |
| Subcategory | Thermistors | |
| Termination Style | Wire Lead | |
| Tolerance | 2.19 % | |
| Type | NTC | |
| Width | 1.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Models
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.67 | $670.00 |
Need more?
Sign in to add projects and notes