Reference Only

NTCLE305E4103SB

NTC Thermistors 10Kohms Special Tol

Manufacturer:

Mfr Part:
NTCLE305E4103SB

TTI Part:
NTCLE305E4103SB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryNTC Thermistors
SeriesNTCLE305E4-SB
B Parameter3984 K
Resistance10 kOhms
Power Rating50 mW
Tolerance2.2 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Diameter1.6 mm
Length41 mm
Width1.6 mm
Height5 mm
QualificationAEC-Q100
PackagingBulk
Product TypeNTC Thermistors
SubcategoryThermistors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

3,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.03$515.00
$0.97$970.00
$0.94$1,880.00
$0.92$3,680.00
$0.90$7,200.00
$0.88$14,080.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes