Reference Only

NTCLE213E3212FMB0

NTC Thermistors 2.1Kohms 1% Beta value 3511K 1%

Manufacturer:

Mfr Part:
NTCLE213E3212FMB0

TTI Part:
NTCLE213E3212FMB0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryNTC Thermistors
SeriesNTCLE213E3
B Parameter3511 K
Resistance2.1 kOhms
Power Rating100 mW
Tolerance1 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Length41 mm
Width2.5 mm
Height5.5 mm
QualificationAEC-Q100
PackagingBulk
Lead Diameter0.4 mm
Lead Spacing2.54 mm
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.89$1,780.00
Need more?
Sign in to add projects and notes