Reference Only

NTCLE203E3104HB0

NTC Thermistors 100Kohms 3%

Manufacturer:

Mfr Part:
NTCLE203E3104HB0

TTI Part:
NTCLE203E3104HB0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryNTC Thermistors
SeriesNTCLE203E3
Resistance100 kOhms
Power Rating100 mW
Tolerance3 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length9 mm
Width3.3 mm
Height3 mm
PackagingBulk
Lead Diameter0.6 mm
Lead Spacing2.54 mm
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7c-I
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.446$892.00
$0.427$21,350.00
Need more?
Available Regional Inventory
3,000 available now at ttiasia.com
Sign in to add projects and notes