Reference Only

NTCLE100E3202JB0

NTC Thermistors 2Kohms 5% Radial

Manufacturer:

Mfr Part:
NTCLE100E3202JB0

TTI Part:
NTCLE100E3202JB0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryNTC Thermistors
SeriesNTCLE100E3
B Parameter3528 K
Resistance2 kOhms
Power Rating500 mW
Tolerance5 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Diameter5 mm
Length24 mm
Width3.3 mm
Height9 mm
PackagingBulk
Lead Diameter0.6 mm
Lead Spacing2.54 mm
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC
Part # Aliases2381-640-63202

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7c-I
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.344$688.00
$0.323$1,615.00
$0.32$2,400.00
$0.317$4,755.00
$0.314$15,700.00
$0.31$62,000.00
Need more?
Sign in to add projects and notes