Reference Only

NTCLE100E3104JB0

NTC Thermistors 100Kohms 5% Radial

Manufacturer:

Mfr Part:
NTCLE100E3104JB0

TTI Part:
NTCLE100E3104JB0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryNTC Thermistors
SeriesNTCLE100E3
B Parameter4190 K
Resistance100 kOhms
Power Rating500 mW
Tolerance5 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Diameter3.3 mm
Length24 mm
Width3.3 mm
Height9 mm
PackagingBulk
Lead Diameter0.6 mm
Lead Spacing2.54 mm
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC
Part # Aliases2381-640-63104

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8533408070
TARIC8532210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7c-I
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.274$548.00
$0.263$13,150.00
Need more?
Available Regional Inventory
42,500 available now at ttieurope.com
500 available now at ttiasia.com
Sign in to add projects and notes