Reference Only

NTCLE100E3104GB0

NTC Thermistors 100K OHM 2%

Manufacturer:

Mfr Part:
NTCLE100E3104GB0

TTI Part:
NTCLE100E3104GB0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryNTC Thermistors
SeriesNTCLE100E3
B Parameter4190 K
Resistance100 kOhms
Power Rating500 mW
Tolerance2 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Diameter3.3 mm
Length24 mm
Width3.3 mm
Height9 mm
PackagingBulk
Lead Diameter0.6 mm
Lead Spacing2.54 mm
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC
Part # Aliases2381-640-64104

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7c-I
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.41$820.00
$0.339$16,950.00
Need more?

My Notes

Sign into see notes.