Reference Only
NTCLE100E3103HB0
NTC Thermistors 10Kohms 3% Radial 0.6 LEAD
Datasheet
NTCLE100E3103HB0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | NTC Thermistors | |
| Series | NTCLE100E3 | |
| B Parameter | 3977 K | |
| Resistance | 10 kOhms | |
| Power Rating | 500 mW | |
| Tolerance | 3 % | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Diameter | 3.3 mm | |
| Length | 24 mm | |
| Width | 3.3 mm | |
| Height | 9 mm | |
| Packaging | Bulk | |
| Dissipation Constant | 500 mW | |
| Lead Diameter | 0.6 mm | |
| Lead Spacing | 2.54 mm | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Time Constant | 6 s | |
| Type | NTC | |
| Part # Aliases | 2381-640-66103 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 7c-I |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
SPICE Models
66,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.475 | $47.50 | |
| $0.398 | $199.00 | |
| $0.391 | $391.00 | |
| $0.362 | $724.00 | |
| $0.355 | $1,775.00 | |
| $0.346 | $17,300.00 |
Need more?
Sign in to add projects and notes