Reference Only

NTCLE100E3103GB0

NTC Thermistors 10K OHM 2%

Manufacturer:

Mfr Part:
NTCLE100E3103GB0

TTI Part:
NTCLE100E3103GB0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryNTC Thermistors
SeriesNTCLE100E3
B Parameter3977 K
Resistance10 kOhms
Power Rating500 mW
Tolerance2 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Diameter3.3 mm
Length24 mm
Width3.3 mm
Height9 mm
PackagingBulk
Lead Diameter0.6 mm
Lead Spacing2.54 mm
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC
Part # Aliases2381-640-64103

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

16,700In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.643$64.30
$0.63$189.00
$0.604$302.00
$0.583$583.00
$0.565$1,130.00
$0.556$27,800.00
$0.55$55,000.00
Need more?
Sign in to add projects and notes