Reference Only

NTCC300E4472FT

End of Life
NTC Thermistors 4.7Kohm 1% 3435K 1% Gold Term

Manufacturer:

Mfr Part:
NTCC300E4472FT

TTI Part:
NTCC300E4472FT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryNTC Thermistors
SeriesNTCC300E4
B Parameter3435 K
Resistance4.7 kOhms
Power Rating50 mW
Tolerance1 %
Mounting StyleSMD/SMT
Termination StyleWire Bondable
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Package / CaseDie
Length2 mm
Width2 mm
Height0.7 mm
PackagingReel
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes