Reference Only
NTCC300E4203FT
End of Life
NTC Thermistors 20Kohm 1% 3865K 1% Gold Term
Datasheet
NTCC300E4203FT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | NTC Thermistors | |
| Series | NTCC300E4 | |
| B Parameter | 3865 K | |
| Resistance | 20 kOhms | |
| Power Rating | 50 mW | |
| Tolerance | 1 % | |
| Mounting Style | SMD/SMT | |
| Termination Style | Wire Bondable | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Package / Case | Die | |
| Length | 2 mm | |
| Width | 2 mm | |
| Height | 0.7 mm | |
| Packaging | Reel | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Type | NTC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |