Reference Only

NTCC200E4123JT

NTC Thermistors 12Kohm 5% 3740K 1% Silver Term

Manufacturer:

Mfr Part:
NTCC200E4123JT

TTI Part:
NTCC200E4123JT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryNTC Thermistors
SeriesNTCC200E4
B Parameter3740 K
Resistance12 kOhms
Power Rating50 mW
Tolerance5 %
Mounting StyleSMD/SMT
Termination StyleWire Bondable
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Package / CaseDie
Length2 mm
Width2 mm
Height0.7 mm
PackagingReel
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.386$772.00
Need more?
Sign in to add projects and notes