Reference Only

NTCASCWE3473J

NTC Thermistors 47Kohms 5% Screw Thread Sensors

Manufacturer:

Mfr Part:
NTCASCWE3473J

TTI Part:
NTCASCWE3473J

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryNTC Thermistors
SeriesNTCASCWE3
B Parameter4090 K
Resistance47 kOhms
Power Rating500 mW
Tolerance5 %
Mounting StyleBolt On
Termination StyleRadial
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 100 C
Diameter8 mm
Length51.7 mm
Width8 mm
Height14.7 mm
PackagingBulk
Product TypeNTC Thermistors
SubcategoryThermistors
Part # Aliases2381-640-73473

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.81$562.00
Need more?

My Notes

Sign into see notes.