Reference Only

NTCALUG91A103H102

NTC Thermistors 10K OHM 3% LUG M4 G24 1000

Manufacturer:

Mfr Part:
NTCALUG91A103H102

TTI Part:
NTCALUG91A103H102

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryNTC Thermistors
SeriesNTCALUG91A
Resistance10 kOhms
Tolerance3 %
Mounting StyleRing Lug
Termination StyleWire Lead
PackagingBulk
Product TypeNTC Thermistors
SubcategoryThermistors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536908585
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

4,300
On Order
4,300 expected on  from 15-Dec-26
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes