Reference Only

NTCALUG39A103GCA

NTC Thermistors 10K/2% 3984K/0.5% AEC-Q200 70mm

Manufacturer:

Mfr Part:
NTCALUG39A103GCA

TTI Part:
NTCALUG39A103GCA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryNTC Thermistors
SeriesNTCALUG39A
B Parameter3984 K
Resistance10 kOhms
Tolerance2 %
Mounting StyleRing Lug
Termination StyleWire Lead
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Diameter3.2 mm
Length70 mm
Width5.5 mm
Height11.5 mm
QualificationAEC-Q200
PackagingBulk
B Tolerance0.5 %
Beta ValueB25/85
Dissipation Constant10 mW/K
Lead Diameter0.35 mm
Product TypeNTC Thermistors
SubcategoryThermistors
Time Constant5 s
TypeNTC

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.70$170.00
$1.53$765.00
$1.50$1,500.00
$1.48$2,220.00
Need more?
Sign in to add projects and notes