Reference Only

NTCALUG02A103GA

NTC Thermistors 10K/2% 3984K/0.5% AEC-Q200 45mm

Manufacturer:

Mfr Part:
NTCALUG02A103GA

TTI Part:
NTCALUG02A103GA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryNTC Thermistors
SeriesNTCALUG02A
B Parameter3435 K
Resistance10 kOhms
Tolerance2 %
Mounting StyleRing Lug
Termination StyleWire Lead
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter8.5 mm
Length61.8 mm
Width8.5 mm
Height16.8 mm
QualificationAEC-Q200
PackagingBulk
B Tolerance0.5 %
Beta ValueB25/85
Lead Diameter0.56 mm
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

4,450In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.25$62.50
$1.20$120.00
$1.02$510.00
$0.94$940.00
$0.92$1,840.00
$0.91$3,640.00
$0.90$7,200.00
$0.89$14,240.00
Need more?
Sign in to add projects and notes