Reference Only

NTCALUG02A103F161L

NTC Thermistors 10Kohms 1% 3435K 1% AEC-Q200 160mm

Manufacturer:

Mfr Part:
NTCALUG02A103F161L

TTI Part:
NTCALUG02A103F161L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryNTC Thermistors
SeriesNTCALUG02A
B Parameter3435 K
Resistance10 kOhms
Tolerance1 %
Mounting StyleRing Lug
Termination StyleWire Lead
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter8.5 mm
Length176.8 mm
Width8.5 mm
Height16.8 mm
QualificationAEC-Q100
PackagingBulk
B Tolerance1 %
Beta ValueB25/85
Lead Diameter0.56 mm
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.52$760.00
Need more?

My Notes

Sign into see notes.