Reference Only

NTCALUG01T103G501A

NTC Thermistors 10K/2% 3984K/0.5% AEC-Q200 500mm

Manufacturer:

Mfr Part:
NTCALUG01T103G501A

TTI Part:
NTCALUG01T103G501A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryNTC Thermistors
SeriesNTCALUG01T
B Parameter3984 K
Resistance10 kOhms
Tolerance2 %
Mounting StyleRing Lug
Termination StyleWire Lead
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Diameter7.2 mm
Length515.7 mm
Width7.2 mm
Height15.7 mm
QualificationAEC-Q200
PackagingBulk
B Tolerance0.5 %
Beta ValueB25/85
Lead Diameter0.93 mm
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

825In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$3.35$83.75
$2.99$299.00
$2.92$584.00
$2.89$867.00
$2.86$1,430.00
$2.66$2,660.00
$2.64$4,224.00
$2.60$33,280.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.