Reference Only

NTCALUG01T103G501

NTC Thermistors 10Kohm 2% AEC-Q200 Beta 3984K .5% UL

Manufacturer:

Mfr Part:
NTCALUG01T103G501

TTI Part:
NTCALUG01T103G501

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryNTC Thermistors
SeriesNTCALUG01T
B Parameter3984 K
Resistance10 kOhms
Tolerance2 %
Mounting StyleRing Lug
Termination StyleWire Lead
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Diameter7.2 mm
Length515.7 mm
Width7.2 mm
Height15.7 mm
QualificationAEC-Q200
PackagingBulk
B Tolerance0.5 %
Beta ValueB25/85
Lead Diameter0.48 mm
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

1,350
On Order
1,350 expected on  from 31-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$3.63$90.75
$3.51$175.50
$3.32$332.00
$3.17$634.00
$3.14$1,256.00
$3.02$1,812.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.