Reference Only

NTCALUG01A103J611

NTC Thermistors CUSTOM LUG NTC THERMISTOR

Manufacturer:

Mfr Part:
NTCALUG01A103J611

TTI Part:
NTCALUG01A103J611

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryNTC Thermistors
SeriesNTCALUG01A
Resistance10 kOhms
Tolerance5 %
Mounting StyleRing Lug
Termination StyleWire Lead
Diameter3.7 mm
Width7.2 mm
Height15.7 mm
PackagingBulk
Beta ValueB25/85
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8533408070
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.