Reference Only
NC20M00333KBA
NTC Thermistors 1206 33Kohm 10%
Datasheet
NC20M00333KBA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | NTC Thermistors | |
| Series | NC20 | |
| B Parameter | 3950 K | |
| Resistance | 33 kOhms | |
| Power Rating | 240 mW | |
| Tolerance | 10 % | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Package / Case | 1206 (3216 metric) | |
| Length | 3.2 mm | |
| Width | 1.6 mm | |
| Height | 0.5 mm | |
| Packaging | Reel | |
| Dissipation Constant | 4 mW / C | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Time Constant | 5 s | |
| Type | NTC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.194 | $582.00 |
Need more?
Sign in to add projects and notes