Reference Only

NC20L00223KBA

NTC Thermistors 1206 22Kohm 10%

Manufacturer:

Mfr Part:
NC20L00223KBA

TTI Part:
NC20L00223KBA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryNTC Thermistors
SeriesNC20
B Parameter3790 K
Resistance22 kOhms
Power Rating240 mW
Tolerance10 %
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Package / Case1206 (3216 metric)
Length3.2 mm
Width1.6 mm
Height1.5 mm
PackagingReel
Dissipation Constant4 mW / C
Product TypeNTC Thermistors
SubcategoryThermistors
Time Constant5 s
TypeNTC

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8533408070
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.189$567.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes