Reference Only

NB20K00103KBA

NTC Thermistors 10KOhm 10%

Manufacturer:

Mfr Part:
NB20K00103KBA

TTI Part:
NB20K00103KBA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryNTC Thermistors
SeriesNB20
B Parameter3630 K
Resistance10 kOhms
Power Rating240 mW
Tolerance10 %
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Package / Case1206 (3216 metric)
Length3.2 mm
Width1.6 mm
Height1.5 mm
PackagingReel
Product TypeNTC Thermistors
SubcategoryThermistors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.213$639.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes