Reference Only

NB20L00153KBA

NTC Thermistors 15KOhm 10%.

Manufacturer:

Mfr Part:
NB20L00153KBA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryNTC Thermistors
SeriesNB20
Resistance15 kOhms
Power Rating240 mW
Tolerance10 %
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Package / Case1206 (3216 metric)
PackagingReel
Product TypeNTC Thermistors
SubcategoryThermistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.269$807.00
$0.259$2,331.00
$0.253$6,072.00
Need more?