Reference Only

9493100019

New Product
NTC Thermistors 10kOhms Cable M10x1.5Male 110C.

Manufacturer:

Mfr Part:
9493100019

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryNTC Thermistors
SeriesNTC
B Parameter3950 K
Resistance10 kOhms
Power Rating60 mW
Tolerance1 %
Mounting StyleThreaded
Termination StyleWire Lead
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 110 C
Diameter8.6 mm
Length15.3 mm
PackagingBulk
B Tolerance1 %
Beta ValueB25/85
Dissipation Constant3 mW/C
Product TypeNTC Thermistors
SubcategoryThermistors
Time Constant20 s
TypeTemperature Sensor

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$7.62$3,810.00
Need more?